PDP SEO Portlet

MF1SEP1001DA8/03J

Secure Contactless Smart Card IC, PLLMC, ISO/IEC 14443-2/3/4, MIFARE

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MF1SEP1001DA8/03J
Secondary Manufacturer Part#: MF1SEP1001DA8/03J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIFARE Plus is the only mainstream smart card family compatible with MIFARE Classic 1K and MIFARE Classic 4K that offers pre-issuance of cards prior to making security upgrades in the infrastructure. After security upgrade to Security Level 3, MIFARE Plus uses Advanced Encryption Standard (AES) for authentication, data integrity, and encryption. MIFARE Plus SE is the entry-level version of proven and reliable MIFARE Plus product family. Designed for full functional compatibility with MIFARE Classic 1K, it provides complete support for the MIFARE Classic value blocks. MIFARE Plus SE is the choice for customers who want to switch to higher security while preparing for the future by introducing cards, ready for AES security, into the existing system environment. MIFARE Plus SE cards are easy to distribute into running MIFARE Classic systems, since it uses a linear memory structure compatible to MIFARE Classic, and because MIFARE Plus SE supports all MIFARE Classic value-block operations in the Security Levels SL1 and SL3. MIFARE Plus SE stores its 128-bit AES keys on top of the data blocks. The optional AES authentication in SL1 enables efficient detection of cards not belonging to the system.

  • Entry level version of the proven MIFARE Plus product family
  • 1 kB EEPROM
  • Simple fixed memory structure compatible with MIFARE Classic
  • Fully supports MIFARE Classic value block operations
  • AES-128 for authenticity and integrity
  • Freely configurable access conditions
  • Supports ISO/IEC 14443-3 UIDs (7-byte UID)
  • Optional support of random IDs
  • Multi-sector authentication, Multi-block read and write
  • Anti-tearing mechanism for writing AES keys
  • Keys can be stored as MIFARE CRYPTO1 keys (2 x 48-bit per sector) and AES keys (2 x 128-bit per sector)
  • Virtual card concept
  • Communication speed up to 848 kbit/s
  • Number of single write operations: 200000 typical
  • Data retention time: 10 years

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
30000+
$0.552
60000+
$0.52216
120000+
$0.50842
240000+
$0.49538
480000+
$0.48684