PDP SEO Portlet

MF1S7000XDA4/V1J

Contactless Smart Card IC, ISO/IEC 14443-3/14443A/DIS 9798-2, 4 Pins, SOT500-2

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MF1S7000XDA4/V1J
Secondary Manufacturer Part#: MF1S7000XDA4/V1J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NXP has developed the MIFARE MF1ICS50 to be used in a contactless smart card according to ISO/IEC 14443 Type A. The MIFARE MF1ICS50 IC is used in applications like public transport ticketing where major cities have adopted MIFARE as their e-ticketing solution of choice. 1.1 Key applications 1.2 Anticollision An intelligent anticollision function allows to operate more than one card in the field simultaneously. The anticollision algorithm selects each card individually and ensures that the execution of a transaction with a selected card is performed correctly without data corruption resulting from other cards in the field. 1.3 Simple integration and user convenience The MF1ICS50 is designed for simple integration and user convenience. Which could allow complete ticketing transactions to be handled in less than 100 ms. Thus, the MF1ICS50 card user is not forced to stop at the reader leading to a high throughput at gates and reduced boarding times onto busses. The MIFARE card may also remain in the wallet during the transaction, even if there are coins in it. 1.4 Security 1.5 Delivery options

2.1 MIFARE, RF Interface (ISO/IEC 14443 A)

  • Contactless transmission of data and supply energy (no battery needed)
  • Operating distance: Up to 100mm (depending on antenna geometry)
  • Operating frequency: 13.56 MHz
  • Data transfer: 106 kbit/s
  • Data integrity: 16 Bit CRC, parity, bit coding, bit counting
  • Anticollision
  • Typical ticketing transaction: < 100 ms (including backup management)

2.2 EEPROM

  • 1 Kbyte, organized in 16 sectors with 4 blocks of 16 bytes each (one block consists of 16 byte)
  • User definable access conditions for each memory block
  • Data retention of 10 years.
  • Write endurance 100.000 cycles

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:17500  Mult:17500  
USD $:
17500+
$0.81285
35000+
$0.79973
70000+
$0.78647
105000+
$0.77328
140000+
$0.76018