PDP SEO Portlet

MF1S5000XDA4/V1J

Contactless Smart Card IC, ISO/IEC 14443-3/14443A/DIS 9798-2, 4 Pins, SOT500-2

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MF1S5000XDA4/V1J
Secondary Manufacturer Part#: MF1S5000XDA4/V1J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NXP Semiconductors has developed the MIFARE Classic MF1S50yyX to be used in a contactless smart card according to ISO/IEC 14443 Type A. The MIFARE Classic 1K MF1S50yyX IC is used in applications like public transport ticketing and can also be used for various other applications.

  • Contactless transmission of data and supply energy
  • Operating distance up to 100 mm depending on antenna geometry and reader configuration
  • Operating frequency of 13.56 MHz Data transfer of 106 kbit/s
  • Data integrity of 16-bit CRC, parity, bit coding, bit counting
  • Anticollision
  • Typical ticketing transaction time of < 100 ms (including backup management)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:17500  Mult:17500  
USD $:
17500+
$0.42634
35000+
$0.41946
70000+
$0.4125
105000+
$0.40558
140000+
$0.39871