PDP SEO Portlet

MF0UL2101DUD,005

Contactless Smart Card IC, ISO/IEC 14443A/14443-3/7816-6 AMD.1, DIE

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MF0UL2101DUD,005
Secondary Manufacturer Part#: MF0UL2101DUD,005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NXP Semiconductors developed the MIFARE Ultralight EV1 MF0ULx1 for use in a contactless smart ticket, smart card or token in combination with a Proximity Coupling Device (PCD). The MF0UL2101 is designed to work in an ISO/IEC 14443 Type A compliant environment . The target applications include single trip or limited use tickets in public transportation networks, loyalty cards or day passes for events. The MF0ULx1 serves as a replacement for conventional ticketing solutions such as paper tickets, magnetic stripe tickets or coins. It is also a perfect ticketing counterpart to contactless card families such as MIFARE DESFire or MIFARE Plus. The MIFARE Ultralight EV1 is succeeding the MIFARE Ultralight ticketing IC and is fully functional backwards compatible. Its enhanced feature and command set enable more efficient implementations and offer more flexibility in system designs. The mechanical and electrical specifications of MIFARE Ultralight EV1 are tailored to meet the requirements of inlay and paper ticket manufacturers.

  • Contactless transmission of data and supply energy
  • Operating distance up to 100 mm depending on antenna geometry and reader configuration
  • Operating frequency of 13.56 MHz
  • Data transfer of 106 kbit/s
  • Data integrity of 16-bit CRC, parity, bit coding, bit counting
  • True anticollision
  • 7 byte serial number (cascade level 2 according to ISO/IEC 14443-3)
  • Typical ticketing transaction: < 35 ms
  • Fast counter transaction: < 10 ms

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:400000  Mult:100587  
USD $:
1+
$0.09286