PDP SEO Portlet

MF0MOU2101DA4,118

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MF0MOU2101DA4,118
Secondary Manufacturer Part#: MF0MOU2101DA4,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MIFARE Ultralight C
106 Kbps
Surface Mount
-25 to 70 °C
PLLMC
Analog
35.05 x 0.33 mm
No
PLLMC
MIFARE Ultralight C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:17500  Mult:17500  
USD $: