PDP SEO Portlet

MED-EKG

Development Kit, Tower System, 9S08MM & MCF51MM MCU's, Electrocardiograph Sensor

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MED-EKG
Secondary Manufacturer Part#: MED-EKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MED-EKG is a low cost development board that allows users to rapidly prototype electrocardiogram (EKG/ECG) applications. Users can choose to develop EKG/ECG applications using the external analog components or by using the Flexis MM microcontroller's on chip analog modules or a mixture of both. MED-EKG is designed to work with the TWR-MCF51MM module and TWR-S08MM128 module. The TWR-MCF51MM-KIT features the 32bit MCF51MM256 microcontroller and the TWRS08MM128-KIT features the 8bit MC9S08MM128 microcontroller. Peripherals between these two 32bit and 8bit MCUs are either identical or compatible, they are called the Flexis devices.

  • NXP tower system compliant and small form factor
  • External connector to TWR-S08MM128 and TWR-MCF51MM MCU modules
  • Includes the MC56F8006 DSC used for signal conditioning
  • Electrodes embedded in development board for easy EKG signal detection using fingertips
  • Open connector for any type of EKG electrodes for additional precision
  • JTAG-ONCE connector for DSC programming
  • Different jumper configurations to allow various signal conditions
  • Low power

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
Board
Individual
Microcontroller Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$43.9138
2+
$43.68975
4+
$43.4657
8+
$43.24165
16+
$42.9024