PDP SEO Portlet

MD8IC970GNR1

Integrated Power Amplifier 17-Pin TO-270 W GULL T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Other Processors
Avnet Manufacturer Part #: MD8IC970GNR1
Secondary Manufacturer Part#: MD8IC970GNR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MD8IC970NR1 and MD8IC970GNR1 wideband integrated circuits are designed with on-chip prematching that make them usable from 136 to 940 MHz. This multi-stage structure is rated for 26 to 32 Volt operation and covers all typical base station modulation formats. These devices have a 2-stage design with off-chip matching for the input, interstage and output networks to cover the desired frequency sub-band.

  • Capable of Handling 10:1 VSWR, @ 32 Vdc, 940 MHz, 137 Watts CW Output Power (3 dB Input Overdrive from Rated Pout), Designed for Enhanced Ruggedness
  • Typical Pout @ 1 dB Compression Point ? 79 Watts CW
  • Characterized with Series Equivalent Large-Signal Impedance Parameters and Common Source S-Parameters
  • On-Chip Prematching. On-Chip Stabilization.
  • Integrated Quiescent Current Temperature Compensation with Enable/Disable Function
  • Integrated ESD Protection
  • 225°C Capable Plastic Package
  • RoHS Compliant
  • In Tape and Reel. R1 Suffix = 500 Units, 44 mm Tape Width, 13 inch Reel.
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $:
    500+
    $55.027
    1000+
    $54.74625
    2000+
    $52.22247
    4000+
    $51.34659
    8000+
    $50.7456