PDP SEO Portlet

MCZ33996EKR2

Power Load Distribution Switch, Low Side, 16 Outputs, 27V, 2.5A, 0.55ohm, WSOIC-32

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCZ33996EKR2
Secondary Manufacturer Part#: MCZ33996EKR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCZ33996EKR2 is a 16-output low-side switch with a 24-bit serial input control. It is designed for a variety of applications including inductive, incandescent, and LED loads. The Serial Peripheral Interface (SPI) provides both input control and diagnostic readout. A Pulse Width Modulation (PWM) control input is provided for pulse width modulation of multiple outputs at the same duty cycle. A dedicated reset input provides the ability to clear all internal registers and turn all outputs off. It is directly interfaced with microcontrollers and is compatible with both 3.3 and 5.0V CMOS logic levels. The 33996, in effect, serves as a bus expander and buffer with fault management features that reduce the MCU’s fault management burden.

  • Designed to operate 5.0V VPWR 27V
  • 24 Bit SPI for control and fault reporting, 3.3/5.0V compatible
  • Outputs are current limited (0.9 to 2.5A) to drive incandescent lamps
  • Output voltage clamp of +50V during inductive switching
  • On/Off control of open load detect current (LED application)
  • VPWR standby current 10µA, RDS(ON) of 0.55ohm at 25°C typical
  • Independent over-temperature protection, output selectable for PWM control
  • Output ON short-to-VBAT and off short-to-ground/open detection
  • 32 SOICW-EP package
  • Temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
2.5 A
7 V
Serial
Matte Tin
260
0.9 A
Surface Mount
MSL 3 - 168 hours
16
5 to 27 V
-40 to 125 °C
32SOIC W EP
32
11.1 x 7.6 x 2.35 mm
SOIC W EP
4 mA
0.55 Ohm
Low Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$5.87043
2000+
$5.55311
4000+
$5.40697
6000+
$5.26833
8000+
$5.13662