PDP SEO Portlet

MCZ33897TEFR2

CAN 83.33Kbps Sleep 9V/12V/15V/18V/24V 14-Pin SOIC N T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCZ33897TEFR2
Secondary Manufacturer Part#: MCZ33897TEFR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 33897 series provides a physical layer for digital communication using a Carrier Sense Multiple Access/Collision Resolution (CSMA/CR) data link operating over a single wire medium. This is more commonly referred to as single-wire Controller Area Network (SWCAN). The 33897 series operates directly from a vehicle's 12 V battery system or a broad range of DC-power sources. It can operate at low or high (33.33 kbps or 83.33 kbps) data rates. A high-voltage wake-up feature allows the device to control the regulator used in support of the MCU and other logic. The device complies with the GMW3089v2.4 General Motors Corporation specification.

  • Waveshaping for low Electromagnetic Interference (EMI)
  • Detects and automatically handles loss of ground
  • Worst-case Sleep mode current of only 60 µA
  • Current limit prevents damage due to bus shorts
  • Built-in thermal shutdown on bus output
  • Protected against vehicular electrical transients
  • Under-voltage lockout prevents false data with low battery
  • Technical Attributes

    Find Similar Parts

    Description Value
    Transceiver
    Matte Tin
    260
    83.33 Kbps
    Surface Mount
    MSL 3 - 168 hours
    1
    2.75, 3.63, 5.5, 2.25, 2.97, 4.5 V
    -40 to 125 °C
    14SOIC N
    14
    Sleep
    8.75 x 4 x 1.5 mm
    SOIC N

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.7885
    5000+
    $1.77938
    10000+
    $1.77025
    20000+
    $1.76112
    40000+
    $1.752