PDP SEO Portlet

MCZ33800EKR2

Control IC 54-Pin SOIC W EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCZ33800EKR2
Secondary Manufacturer Part#: MCZ33800EKR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 33800 is a combination output switch and driver IC that may be used in numerous powertrain applications. The IC contains two programmable constant current drivers (CCD), an octal, low-side, serial switch (OSS) and six, external MOSFET gate pre-drivers (GD). The IC has overvoltage, undervoltage and thermal protection. All drivers and switches, including the external MOSFETs, have overcurrent protection, off-state open load detection, on-state shorted load detection and fault annunciation via the serial peripheral interface (SPI). Additional features include: Low power sleep mode, Heated Exhaust Gas Oxygen (HEGO) sensor diagnostics, output control via serial and/or parallel inputs, PWM capability, and programmable current output with dithering. These features, along with cost effective packaging, make the 33800 ideal for Powertrain Engine Control applications.

  • Wide operating voltage range, 5 < VPWR < 36 volts
  • Interfaces to 3.3 and 5 volt microprocessors via SPI protocol
  • Low, sleep mode, standby current, typically 10 uA.
  • Internal or external voltage reference
  • Internal oscillator with calibrate capability Measures resistance to monitor HEGO sensors
  • CCDs have programmable current, dither frequency and amplitude
  • OSSs can be paralleled to increase current capability
  • GDs have programmable frequency and duty cycle PWM
  • All outputs controllable via serial and/or parallel inputs
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC W EP
    54
    -40 to 125 °C
    18 x 7.6 x 2.35 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $5.46543
    2000+
    $5.17
    4000+
    $5.03395
    8000+
    $4.90487
    16000+
    $4.78225