PDP SEO Portlet

MCZ33789BAER2

System Basis Chip 64-Pin LQFP EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCZ33789BAER2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Designed to operate 5.2 V = VPWR = 20 V, up to 40 V transients
  • Safing state machine with programmable sensing thresholds
  • Two configurable high side/low side drivers with PWM capability
  • Four PSI5 satellite sensor master interfaces
  • Self-protected and diagnostic capability
  • System power mode control with watchdog and system Power On Reset (POR)
  • Supports complete airbag system power supply architecture, including system power mode control, supplies for squib firing (33 V), satellite sensors (6.3 V), and local ECU sensors and ECU logic circuits (5.0 V)
  • Nine configurable switch input monitors for simple switch and Hall-effect sensor interfaces
  • 16-bit SPI interface
  • LIN 2.1 physical layer interface

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
-40 °C
null
null
null
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 9.15114
1500+
$9.15114
3000+
$6.64875
6000+
$6.615
12000+
$6.58125
24000+
$6.5475
SubTotal:
$13,726.71