PDP SEO Portlet

MCZ33789BAE

MOTMCZ33789BAE

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCZ33789BAE
Secondary Manufacturer Part#: MCZ33789BAE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33789 is a mixed signal IC for airbag safety applications that provides a cost-effective and flexible system IC solution across the range of airbag partitions used in cars and other vehicles. Connects to the 12 V vehicle battery and supplies the multiple voltages of a typical airbag system Can detect switched input states and communicate with both local and remote crash sensors Offers an industry standard interface (SPI) and four PSI5 master interfaces Diagnostic - self protection capability and a programmable analog interface accessible by the system MCU The MC33789 is a SafeAssure functional safety solution.

  • Designed to operate 5.2 V = VPWR = 20 V, up to 40 V transients
  • Safing state machine with programmable sensing thresholds
  • Two configurable high side/low side drivers with PWM capability
  • Four PSI5 satellite sensor master interfaces
  • Self-protected and diagnostic capability
  • System power mode control with watchdog and system Power On Reset (POR)
  • Supports complete airbag system power supply architecture, including system power mode control, supplies for squib firing (33 V), satellite sensors (6.3 V), and local ECU sensors and ECU logic circuits (5.0 V)
  • Nine configurable switch input monitors for simple switch and Hall-effect sensor interfaces
  • 16-bit SPI interface
  • LIN 2.1 physical layer interface

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 3 - 168 hours
-40 to 125 °C
Tray
Extended Industrial
System Basis Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:480  Mult:160  
USD $:
480+
$9.15114
960+
$8.65649
1920+
$8.42868
3840+
$8.21256
7680+
$8.0413