PDP SEO Portlet

MCZ33784EFR2

Sensor Interface 16-Pin SOIC N T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCZ33784EFR2
Secondary Manufacturer Part#: MCZ33784EFR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 33784 is a slave, Distributed System Interface Bus (DBUS), version 2.02 compatible device, optimized as a sensor interface. The device contains circuits to power sensors such as accelerometers, and to digitize the analog level from the sensor. The device is controlled by commands over the bus, and returns measured data and other information over the bus.

  • DSI version 2.02 compatible
  • 2-channel, 10-bit analog-to-digital converter (ADC)
  • 3 pins configurable as logic inputs or outputs
  • Provides regulated +5.0v output for sensor power from bus
  • On-board clock (no external elements required)
  • Includes bus switches on bus and bus return
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    Surface Mount
    MSL 3 - 168 hours
    -40 to 125 °C
    16
    9.9 x 3.9 x 1.5
    Extended Industrial
    SOIC N
    Sensor Interface

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390090
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $4.13197
    5000+
    $3.97099
    10000+
    $3.81
    20000+
    $3.64902
    40000+
    $3.58194