PDP SEO Portlet

MCZ33781EKR2

I/O Controller Interface 32-Pin SOIC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCZ33781EKR2
Secondary Manufacturer Part#: MCZ33781EKR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 33781 is a master device for four differential DSI 2.02 buses. It contains the logic to interface the buses to a standard serial peripheral interface (SPI) port and the analog circuitry to drive data and power over the bus, as well as receive data from the remote slave devices. The differential mode of the 33781 generates lower electromagnetic interference (EMI) in situations where data rates and wiring make this a problem. Frequency spreading further reduces interference by spreading the energy across many frequencies, reducing the energy in any single frequency.

  • Four independent differential DSI (DBUS) channels
  • Dual SPI interface
  • Enhanced bus fault performance
  • Automatic message cyclical redundancy checking (CRC) generation and checking for each channel
  • Enhanced register set with addressable buffer allows queuing of 4 independent slave commands at one time for each channel
  • 8- to 16-Bit messages with 0- to 8-Bit CRC
  • Independent frequency spreading for each channel
  • Pseudo bus switch feature on channel 0
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    MSL 3 - 168 hours
    mm
    General Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $10.06143
    2000+
    $9.51757
    4000+
    $9.2671
    8000+
    $9.02949
    16000+
    $8.80375