PDP SEO Portlet

MCZ33780EGR2

Transceiver DSI Differential Dual SOIC 16 T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCZ33780EGR2
Secondary Manufacturer Part#: MCZ33780EGR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 33780 is a master device for two differential DBUS buses. It contains the logic to interface the buses to a standard serial peripheral interface (SPI) port and the analog circuitry to drive data and power over the bus as well as receive data from the remote slave devices. The differential mode of the 33780 generates lower electromagnetic interference (EMI) in situations where data rates and wiring make this a problem. Frequency spreading further reduces interference by spreading the energy across many channels, reducing the energy in any single channel.

  • Two Independent DBUS I/Os
  • Common SPI Interface for All Operations
  • Open-Drain Interrupt Output with Pull-up
  • Maskable Interrupts for Send and Receive Data Status
  • Automatic Message Cyclical Redundancy Checking (CRC)
  • Generation and Checking
  • Four-Stage Transmit and Receive Buffers
  • 8- to 16-Bit Messages with 0- to 8-Bit CRC
  • Independent Frequency Spreading for Each Channel
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: