MCXW716CMFPAT
ARM MCU, MCX W Series, ARM Cortex-M33, 96 MHz, 1 MB, 40 Pins
- RoHS 10 Compliant
- Tariff Charges
MCXW716CMFPAT is a secure and ultra-low-power MCX W71 family MCU for Zigbee, Thread and Bluetooth LE. The MCX W71 implements a tri-core architecture to isolate the connectivity, computing and security capabilities. An integrated FlexCAN supporting CAN and CAN FD compliant with the ISO 11898-1 standard. The multiprotocol radio is energy efficient, supports full simultaneous dual-PAN to enable Thread and Zigbee, and designed for Wi-Fi coexistence. The radio is supported with tested software stacks for Matter, Thread, Zigbee and Bluetooth Low Energy for standalone and hosted applications to enable a range of IoT and industrial applications. The MCX W71 integrates a state-of-the-art, scalable security architecture including Arm® TrustZone®-M, a resource domain controller and an isolated EdgeLock™ Secure Enclave supporting hardware cryptographic accelerators, random number generators, key generation, storage and management, and secure debug.
- Up to 96MHz Arm Cortex®-M33 core
- 1024KB flash, 128KB SRAM, 22 GPIOs
- 1 x I3C, 2 x I²C, 2 x SPI, 2 x UART interfaces
- Typical active core current: < 5.3 mA at 96 MHz (< 55 µA/MHz)
- 16-bit single ended SAR Analog-to-digital converter (ADC) up to 2Msps
- Two 6-bit high-speed analogue comparators (CMP) with 8-bit digital-to-analogue converter (DAC)
- 1.0V to 2.1V voltage reference (Vref)
- Supply voltage range from 1.8V to 3.6V
- Temperature range from -40°C to 125°C
- Available in a 40 pin HVQFN package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16-bit | ||
| 32-bit | ||
| ARM Cortex-M33F | ||
| HVQFN | ||
| Surface Mount | ||
| CANFD, I2S, I3C, LPI2C, LPUART, SPI | ||
| MCX W | ||
| MCX W71x | ||
| 22 | ||
| 40 | ||
| 96 MHz | ||
| 125 °C | ||
| -40 °C | ||
| MCX W Family MCX W71x Series Microcontrollers | ||
| 1 MB | ||
| 128 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310030 |