PDP SEO Portlet

MCXN547VDFT

ARM MCU, MCX N54x Series Microcontrollers, ARM Cortex-M33F, 32 bit, 50 MHz, 2 MB, 184 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Uncategorized
Avnet Manufacturer Part #: MCXN547VDFT
Secondary Manufacturer Part#: MCXN547VDFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCXN547VDFT is a 32-bit Arm® Dual Cortex-M33 TrustZone® microcontroller for industrial and consumer IoT applications with USB HS and FS, CAN FD, LP Flexcomm Interface, SDIO, 32-bit counter/timers, SCTimer/PWM, FlexPWM, 4x 16-bit 2.0Msamples/sec ADC, comparator, temperature sensor, PKC, AES, PUF, SHA, CRC, RNG. TrustZone for Armv8-M, secure boot/update ROM, NXP's EdgeLock® secure subsystem S50 black-box secure enclave with key storage and crypto algorithms protected from side-channel attacks as well as internal/external tamper events, flash encryption, external memory interface with on-the-fly PRINCE decryption, options for hardware physically unclonable function and factory root of trust programming. Target applications include industrial and consumer IoT, industrial communications, smart metering, motor control, automation and control, sensors.

  • 2KB flash, 512K SRAM, 8 max tamper pins, 124 max GPIOs, Y SRAM PUF
  • Cortex-M33 primary CPU-TrustZone, MPU, FPU, SIMD, ETM, CTI
  • Cortex-M33 Barebone secondary CPU, DSP Accelerator (PowerQUAD, w CP intf)
  • SmartDMA, N1-16 neural processing unit (NPU), Coolflux BSP32, secure multilayer bus matrix
  • ELS S50 - AES-256, SHA-2, RNG, ECC-256 (ECDSA, ECDH)
  • PKC (Asymmetric Crypto accelerator), SRAM PUF for RoT Key
  • PRINCE OTF Encrypt/Decrypt for internal and external flash, protected flash region (PFR)
  • DICE and UID and debug authentication, 2x code watchdog
  • Tamper detect - eight tamper pins, active and passive tamper pin detect, voltage tamper detect
  • 184-pin VFBGA package, operating temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  780.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:260  Mult:1  
USD $:
260+
$8.76486
520+
$8.59073
1040+
$8.46736
2080+
$8.34749
4160+
$8.1075