MCXN236VNLT
ARM MCU, ARM Cortex-M33 , 150 MHz, 1 MB, 352 KB, 100 Pins, HLQFP
- RoHS 10 Compliant
- Tariff Charges
MCXN236VNLT is a highly integrated MCU with on-chip accelerators, intelligent peripherals and advanced security. It is based on a high-performance Arm® Cortex®-M33 running up to 150MHz, with 1MB of Flash, 352Kb ECC RAM and SmartDMA. The MCX N23x is optimized for cost, memory and system performance and offers a single core option with efficient distribution of workloads to the analogue and digital peripherals. The Edge Lock Secure Enclave on the MCX N23x is a self-contained, on-die hardware security subsystem that has its own dedicated security core, internal ROM, secure RAM and it supports state-of-the-art side-channel attack-resilient symmetric and asymmetric crypto accelerators and hashing functions for security services. Applications include industrial, smart home.
- 150MHz maximum operating frequency, 1024Kb flash, 352Kb SRAM, 74 GPIOs
- Supply voltage DCDC regulator range from 1.71 to 3.6V, IOs: 1.71V to 3.6V full-performance
- Platform Security with Edge Lock® secure enclave, core profile
- Frequency measurement timer, multi-rate timer, windowed watchdog timer
- RTC with calendar, wake timer, micro-tick timer (UTICK)
- Two high-speed comparators with 11 input pins and 8bit DAC as internal reference
- Edge Lock accelerator (Public Key Cryptography), immutable secure boot code in ROM
- Intrusion and tamper response controller (ITRC), 6 active and passive tamper pin detect
- 2 x phase-locked loop, hardware and software watchdogs
- Operating temperature range from -40°C to 125°C, 100-pin HLQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 41 | ||
| 12-bit, 16-bit | ||
| 32-bit | ||
| ARM Cortex-M33 | ||
| HLQFP | ||
| Surface Mount | ||
| FDCAN, I2C, I3C, LPUART, SAI, SPI, USB | ||
| MCX N | ||
| MCX N23x | ||
| 74 | ||
| 100 | ||
| 150 MHz | ||
| 125 °C | ||
| -40 °C | ||
| MCX N Family MCX N23x Series Microcontrollers | ||
| 1 MB | ||
| 352 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |