MCXN235VDFT
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MCXN235VDFT
Secondary Manufacturer Part#: MCXN235VDFT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 61 | ||
| 16-bit | ||
| 32-bit | ||
| ARM Cortex-M33F | ||
| VFBGA | ||
| Surface Mount | ||
| FDCAN, I2C, I3C, SPI, UART, USB | ||
| MCX N | ||
| MCX N23x | ||
| 106 | ||
| 184 | ||
| 150 MHz | ||
| 125 °C | ||
| -40 °C | ||
| MCX N Family MCX N23x Series Microcontrollers | ||
| 512 KB | ||
| 192 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |