PDP SEO Portlet

MCXE247VLQ

ARM MCU, Kinetis E Family MCX E24 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 112 MHz, 2 MB

Official logo for NXP
Manufacturer:NXP
Product Category: Uncategorized
Avnet Manufacturer Part #: MCXE247VLQ
Secondary Manufacturer Part#: MCXE247VLQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCXE247VLQ is a MCX E24 series industrial and IoT (IIoT) microcontroller (MCU) that delivers reliable performance for harsh environments, featuring scalable connectivity options, advanced safety features and robust 5V architecture. Designed to ensure high reliability and safety, the 5V robust MCU series thrives in harsh electrical noise environments, making it ideal for safe appliances and industrial applications. The MCX E24 Series expands on the Kinetis E family, featuring the familiar Arm® Cortex®-M4F core supporting 3V to 5V power supply and enhanced memory configurations. These improvements ensure powerful, flexible performance across a variety of use cases. Additionally, the MCX E24 Series offers multiple connectivity options for local networks, including CAN FD, 10/100Mbps Ethernet audio and low power serial communication, enabling seamless integration into diverse systems.

  • 112MHz cortex-M33 MCU
  • 2048KB flash, 256KB SRAM
  • 3x CAN (with 3 FD), Ethernet, QSPI
  • Available in 144 pin LQFP package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.197
2+
$9.4954
4+
$9.4472
8+
$9.399
16+
$6.9