MCXC244VFM
ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 256 Kilobytes, 32 Kilobytes, 32 Pins, QFN
- RoHS 10 Compliant
- Tariff Charges
MCXC244VFM is a MCX C24x Arm® Cortex® M0+, Entry level MCU with USB, segment LCD and classical peripherals. It is optimized for cost-sensitive and battery-powered applications requiring low-power USB connectivity and segment LCD support. The FlexIO technology enables customization for various serial peripheral emulation needs. It features optimized low-power modes, achieving efficiency down to 54µA/MHz in very low-power run mode and 1.96µA in deep sleep mode with retained RAM and RTC. This device is supported by the MCUXpresso Developer Experience to optimize, ease and help accelerate embedded system development. Suitable for industrial (motor drives, smart lighting, smart power socket) applications.
- 48MHz operating frequency
- 256kB flash and 32kB SRAM
- 2 x I²C, 2 x SPI, 3 x UART, 1 x I2S, 1 x USB interfaces
- 3 x 16bit timers, 1 x LPTimer, 3 x 16bit PWM, 1 x 16bit ADC, 1 x 12bit DAC
- 1.71 to 3.6V supply voltage, -40 to 125°C operating temperature range
- 23GPIOs, HUQFN32 package
- Multiple, flexible low-power modes (including a new compute mode)
- Two times more CoreMarks®/mA than the closest 8/16bit
- 1.2V high-accuracy internal voltage reference
- High-speed comparator with internal 6bit DAC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 | ||
| 16-bit | ||
| 32-bit | ||
| ARM Cortex-M0+ | ||
| QFN | ||
| Surface Mount | ||
| I2C, LPUART, SPI, UART, USB | ||
| MCX C | ||
| MCX C24x | ||
| 23 | ||
| 32 | ||
| 48 MHz | ||
| 125 °C | ||
| -40 °C | ||
| MCX C Family MCX C24x Series Microcontrollers | ||
| 256 KB | ||
| 32 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |