MCXA153VFT
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: MCXA153VFT
Secondary Manufacturer Part#: MCXA153VFT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 16-bit | ||
| 32-bit | ||
| ARM Cortex-M33F | ||
| HVQFN | ||
| Surface Mount | ||
| I2C, LPI2C, LPSPI, LPUART, USB | ||
| MCX A | ||
| MCXA15x | ||
| 41 | ||
| 48 | ||
| 96 MHz | ||
| 125 °C | ||
| -40 °C | ||
| MCX A Family MCXA15x Series Microcontrollers | ||
| 128 KB | ||
| 32 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |