PDP SEO Portlet

MCXA144VPJ

ARM MCU, MCX A Series, ARM Cortex-M33F, 32 bit, 48 MHz, 256 KB, 112 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Uncategorized
Avnet Manufacturer Part #: MCXA144VPJ
Secondary Manufacturer Part#: MCXA144VPJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCXA144VPJ is a MCX A1 series microcontroller. MCX A1 series all-purpose microcontrollers (MCUs) address a wide range of applications with scalable device options, low power and intelligent peripherals. The MCX A1 series Arm® Cortex®-M33 general purpose MCUs with high levels of integration and analogue. The low power cache enhances the system performance with built-in RAM self-test hardware and supporting safety applications. The innovative power architecture is designed to support high utilization of I/Os and power efficiency with a simple supply circuit in a smaller footprint. Designed to support more GPIO pins for additional external connections, the MCX A1 allows designers to utilize a smaller package, simpler board design and lower system BOM costs. Target applications include sensing & metering, building control & automation, smart circuit breaker, home appliances, USB accessories, compressor drive, smart lighting, hand-held devices, power tools and IoT nodes.

  • Scalability and balanced performance
  • Autonomous and low-power peripherals
  • MCUXpresso developer experience
  • All RAM can be retained down to deep power down mode
  • 48MHz frequency, 256KB flash memory, 64KB SRAM
  • 4 LPI2C, 5 LPUART, 2 LPSPI, 1 I3C, 1 USB FS, 1 FlexIO1, 1 x FlexCAN interfaces
  • 2 16b SE ADC, 1 FlexPWM, 2 comparator
  • 82 GPIOs
  • VFBGA112 package
  • Operating temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310030
In Stock :  260
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1820  Mult:260  
USD $:
1820+
$2.0327
3640+
$1.99232
7280+
$1.96371
14560+
$1.93591
29120+
$1.91575