PDP SEO Portlet

MCU-LINK

MCU-Link Base Standalone Debug Probe

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCU-LINK
Secondary Manufacturer Part#: MCU-LINK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCU-Link is a powerful and cost effective debug probe that can be used seamlessly with MCUXpresso IDE, and is also compatible with 3rd party IDEs that support CMSIS-DAP protocol. MCU-Link also includes a USB to UART bridge feature (VCOM) that can be used to provide a serial connection between the target MCU and a host computer. MCU-Link is based on the LPC55S69 microcontroller, and features a high-speed USB interface for high performance debug. MCU-Link is compatible with Windows 10, MacOS and Linux. A free utility from NXP provides an easy way to install firmware updates.

  • LPC55S69 dual Arm Cortex-M33 microcontroller running at up to 150MHz
  • High speed USB interface, CMSIS-DAP firmware, SWD target debug
  • SWO trace/profiling I/O support
  • Supports target debug for systems running from 1.2V to 5V
  • Status LED for ease of use, USB to serial COM port (VCOM)
  • Compatible with MCUXpresso IDE
  • Compatible with tools/IDEs that support CMSIS-DAP protocol
  • Compatible with MCUXpresso for VS Code

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
UART|USB
MCU-Link Debug Probe, Target Debug Connector, VCOM Connector Cable, Spare Jumpers
MCU-Link Debug Probe

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.0532
10+
$13.9815
30+
$13.9098
50+
$13.8381
100+
$13.7664