PDP SEO Portlet

MCTPTX1AK324

Reference Design Board, S32K324, MC34GD3000, ARM Cortex-M7F, 3-Phase Brushless Motor Pre-Driver

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCTPTX1AK324
Secondary Manufacturer Part#: MCTPTX1AK324
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCTPTX1AK324 is an S32K324 triple permanent magnet synchronous motor control (PMSM) reference design board. It is a reference design board engineered for out-of-the-box automotive multi-permanent magnet synchronous motor (PMSM), targeting electric pumps, electric powertrains, eTurbo, or thermal management system controller applications. Based on the 32-bit Arm® Cortex®-M7 S32K3 microcontroller and the GD3000 pre-driver, the MCTPTX1AK324 controls three sensorless-based PMSMs, one direct current (DC) motor and four valves under low CPU loading. The MCTPTX1AK324 can be used directly by carmakers, suppliers, and software ecosystem partners to accelerate development for a shorter time-to-market. Typical applications are automotive, industrial.

  • Supports up to three PMS motors with sensorless field-oriented control (FOC)
  • Up to 100W power for each PMSM
  • Up to 20W power for DC motors
  • Up to 5A peak current for high-side switch
  • One-way CAN and one-way LIN
  • Dual-core operation mode to reduce CPU load
  • ISO 26262 support

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$495.0
2+
$490.78502
4+
$486.58494
8+
$482.34552
16+
$478.125