PDP SEO Portlet

MCSPTE1AK344

Development Kit, GD3000, Power Management, 3-Phase Brushless Motor

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCSPTE1AK344
Secondary Manufacturer Part#: 72AK6772
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCSPTE1AK344 is a development kit engineered for Brushless Direct Current (BLDC) motor control, targeting Heating, Ventilation and Air Conditioning (HVAC) or electric pumps, and 3-phase Permanent Magnet Synchronous Motor (PMSM) control, targeting active suspension, electric powertrain, eTurbo or belt start generator. Based on the 32bit Arm® Cortex®-M7 S32K3 microcontroller and the GD3000 pre-driver, the MCSPTE1AK344 enables rapid prototyping and evaluation of BLDC and PMSM control applications without having to wait for the final hardware design. The MCSPTE1AK344 application software leverages the Automotive Math and Motor Control Library (AMMCLib) set plus Real-Time Drivers (RTD) software package to provide a complete reference implementation for both 3-phase BLDC and PMSM motor control. The RTD software allows building motor control applications for both AUTOSAR® and non-AUTOSAR environments.

  • S32K3X4EVB-Q172: S32K344 evaluation board with Ethernet, LIN and CAN connectivity support
  • Up to 12V/5A 3-phase power stage board based on SMARTMOS™ GD3000 pre-driver with fault detection
  • Low-cost PM motor—3-phase PM motor equipped with hall sensor, 24VDC, 9000RPM, 95W, 42BLY3A78-24110
  • USB cable
  • 12VDC power supply

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1591.32