PDP SEO Portlet

MCIMX8QM-CPU

i.MX 8QuadMax Multisensory Embedded Development Kit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCIMX8QM-CPU
Secondary Manufacturer Part#: MCIMX8QM-CPU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

i.MX 8QuadMax multisensory enablement kit (MEK) CPU Board provides a platform for evaluation and development of applications based on the Arm® Cortex® A72 / A53 + Cortex-M4F based i.MX 8QuadMax and i.MX 8QuadPlus Applications Processors. It also provides a platform for NXP PF8100 Power Management Integrated Circuit (PMIC) solution and sensors. The 8QuadMax MEK CPU Board (MCIMX8QM-CPU) offers high-level integration to support graphics, video, image processing, audio, and voice functions.

  • NXP i.MX 8QuadPlus processor
  • LPDDR4 memory x64, 32GB eMMC 5.1, 64MB octal SPI flash memory
  • Audio codec, microphone and headphone jacks
  • Full-size SD/MMC card slot, 10/100/1000 Ethernet port, USB 3.0 Type C
  • Supports Linux, Android, FreeRTOS
  • M.2 expansion connector (PCIe, USB, UART, I2C and I2S)

Technical Attributes

Find Similar Parts

Description Value
Yes
Processor Tools
64MB Octal-SPI NOR Flash|32GB eMMC
HDMI|LVDS
Yes
Yes
Ethernet|I2C|I2S|JTAG|PCIe|SPI|UART|USB
i.MX 8QuadMax MEK CPU Board, Power Supply, Quick Start Guide, USB 3.0 Type C to Type A, USB 2.0 Type A to Type Micro, LVDS to HDMI Adapter Card
SD Card
3 GB
LPDDR4
1x PCIex1
Multisensory Enablement Kit
1 USB2.0 Type A|1 USB3.0 Type C
Bluetooth|WiFi

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1206.35
2+
$1196.0778
4+
$1185.84191
8+
$1175.51015
16+
$1165.22443