PDP SEO Portlet

MCIMX7ULP-EVK

Evaluation Kit, i.MX 7ULP Applications Processor, 1GB DDR2 RAM, MIPI Touch LCD

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCIMX7ULP-EVK
Secondary Manufacturer Part#: MCIMX7ULP-EVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Evaluation kit for the i.MX 7ULP applications processor. It provides platform for rapid evaluation of the i.MX 7ULP which features NXP's advanced implementation of the Arm® Cortex®-A7 core, the Arm Cortex-M4 core, as well as 3D and 2D graphics processing units (GPUs). The EVK enables HDMI output for simple out-of-the-box to bring up but allows reconfiguration for MIPI displays. The EVK is designed as a System-On-Module (SOM) board that connects to an associated baseboard. The SOM provides 1GB LPDDR3, 8MB quad SPI flash, micro SD 3.0 card socket, Wi-Fi/ Bluetooth capability, USB 2.0 OTG with type C connector and an NXP PF1550 power management IC (PMIC). The baseboard provides additional capabilities including a full SD/MMC 3.0 card socket, audio codec, multiple sensors, an HDMI connector and an alternate MIPI display connector.

  • NXP PF1550 PMIC, battery socket
  • 1GB LPDDR3 running at 400MHz, 8MB quad SPI flash
  • Footprint for managed NAND (eMMC/eSD)
  • Micro SD 3.0 card socket, full SD/MMC 3.0 card socket
  • HDMI connector, MIPI display panel connector
  • Bluetooth 4.2/EDR, Wi-Fi 802.11 b/g/n, on-board antenna, external antenna connector
  • Wolfson WM8960 audio codec, audio headphone jack, external speaker connection
  • USB 2.0 OTG type C connector, micro USB 2.0 OTG type B connector
  • USB HSIC interface, Arduino® connector, MFI interface, ADC/DAC connector
  • JTAG connector, UART via USB

Technical Attributes

Find Similar Parts

Description Value
No
Processor Tools
8MB QSPI Flash
No
No
SD Card
1 GB
LPDDR3
Evaluation Kit
USB2|USB OTG
Bluetooth|WiFi

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$235.494
2+
$226.90132
4+
$224.95952
8+
$222.99954
16+
$221.0483