MCIMX7U5CVP06SD
Microprocessor, 2 Cores, 32-bit, ARM Cortex-A7, ARM Cortex-M4, 650 MHz, MAPBGA, 393 Pins
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX7U5CVP06SD
Secondary Manufacturer Part#: MCIMX7U5CVP06SD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| MAPBGA | ||
| Surface Mount | ||
| I2C, I2S, LPSPI, UART, USB, eMMC | ||
| ARM Cortex-A7, ARM Cortex-M4 | ||
| i.MX 7ULP | ||
| 2 | ||
| 393 | ||
| 650 MHz | ||
| 105 °C | ||
| -40 °C | ||
| ARM Cortex-A7/M4 Family i.MX 7ULP Series Microprocessors | ||
| 1.89 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |