PDP SEO Portlet

MCIMX7SABRE

Single Board Computer, i.MX 7 Applications Processor, Multiple Analogue Sensors, 1GB DDR3

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCIMX7SABRE
Secondary Manufacturer Part#: MCIMX7SABRE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCIMX7SABRE is a SABRE board for smart devices based on i.MX 7Dual applications processors. The i.MX 7Dual family of processors features advanced implementation of ARM Cortex-A7 core which operates at speeds of up to 1GHz. The smart application blueprint for rapid engineering (SABRE) board based on i.MX7Dual applications processor utilizes both ARM Cortex-A7 and Cortex-M4 cores with enhanced security and power optimization. With the goal of faster time to market, the SABRE board allows developers to evaluate the processors’ primary features including hardware enabled security, integrated EPD controller, LCD/HDMI/MIPI DSI display and flexible connectivity interface, plus rich onboard solutions to Wi-Fi/Bluetooth.0+EDR and dual 1gigabit Ethernet. The corresponding software support enables developers to run a rich operating system like Linux or Android on ARM Cortex-A7 core and FreeRTOS on ARM Cortex-M4 core, exploring full potential of heterogeneous multicore processing architecture.

  • i.MX 7Dual applications processor (dual ARM Cortex-A7 (1GHz), single ARM Cortex -M4 core (200MHz))
  • 1GB DDR3, 533MHz eMMC expansion, NAND flash expansion footprint, QSPI flash expansion footprint
  • PF3000 power management IC and audio CODEC
  • Display/camera connectors
  • 802.11 a/b/g/n/ac Wi-Fi onboard and Bluetooth V4.0 + EDR onboard
  • 1 micro USB OTG connector, full mini PCIe socket, SIM card slot and CAN (DB-9)
  • Dual Ethernet onboard, 1 SD socket for boot code, 1 mikroBus socket, 1 USB host connector
  • UART via USB port, 10 pin standard JTAG connector for debug
  • Sensor fusion (accelerometer, magnetometer, gyroscope, barometer, altimeter)

Technical Attributes

Find Similar Parts

Description Value
No
Processor Tools
Yes
No
1 GB
DDR3
1
SABRE Board
USB Host
Bluetooth|WiFi

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$294.6566
2+
$283.9117
4+
$281.48202
8+
$279.02958
16+
$276.58807