MCIMX7S3EVK08SC
MPU i.MX 7 Solo RISC 32-Bit 800MHz 1.2V/1.35V/1.5V 488-Pin MAPBGA Tray
- RoHS 10 Compliant
- Tariff Charges
The i.MX 7 series is the first device in the market utilizing both the ARM Cortex -A7 and Cortex-M4 cores for generalpurpose programmable processing. Its eterogeneous asymmetric architecture provides the ultimate flexibility for customers by enabling a single-chip solution that can run sophisticated operating systems and provide realtime responsiveness. The i.MX 7 series incorporates four independently controlled resource domains for maximum effectiveness and security when partitioning system resources such as memory and peripherals. The i.MX 7 series is supported by NXP’s companion power management ICs (PMICs).
- Cortex-A7
- Heterogeneous processing architecture
- Multi-level memory system
- Power efficiency
- Advanced security
- Multimedia
- Up to 2 x Gigabit Ethernet with AVB—2 x 10/100/1000 Mbps Ethernet controllers.
- Electronic paper display controller
- Human-machine interface
- Interface flexibility
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| MAPBGA | ||
| Surface Mount | ||
| Ethernet/I2C/I2S/USB | ||
| ARM Cortex A7 | ||
| 1 | ||
| 488 | ||
| 800 | ||
| 105 °C | ||
| -20 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |