PDP SEO Portlet

MCIMX7D5EVM10SD

Microprocessor, i.MX Family i.MX 7Dual Series, 32bit, 1GHz, 950mV to 1.25V, LFBGA-541

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX7D5EVM10SD
Secondary Manufacturer Part#: MCIMX7D5EVM10SD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The i.MX 7 series is the first device in the market utilizing both the ARM Cortex -A7 and Cortex-M4 cores for generalpurpose programmable processing. Its eterogeneous asymmetric architecture provides the ultimate flexibility for customers by enabling a single-chip solution that can run sophisticated operating systems and provide realtime responsiveness. The i.MX 7 series incorporates four independently controlled resource domains for maximum effectiveness and security when partitioning system resources such as memory and peripherals. The i.MX 7 series is supported by NXP’s companion power management ICs (PMICs).

  • Cortex-A7
  • Heterogeneous processing architecture
  • Multi-level memory system
  • Power efficiency
  • Advanced security
  • Multimedia
  • Up to 2 x Gigabit Ethernet with AVB—2 x 10/100/1000 Mbps Ethernet controllers.
  • Electronic paper display controller
  • Human-machine interface
  • Interface flexibility

Technical Attributes

Find Similar Parts

Description Value
32-bit Bit
LFBGA
Surface Mount
CAN, Ethernet, I2C, SAI, SPI, UART, USB
i.MX
i.MX 7Dual
2
541
1 GHz
105 °C
-20 °C
i.MX Family i.MX 7Dual Series Microprocessors
96 KB
1.25 V
1.045 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
84+
$24.49757
168+
$23.17338
336+
$22.56355
672+
$21.985
1344+
$21.4467