PDP SEO Portlet

MCIMX7D3EVK10SD

Microprocessor, i.MX Family i.MX 7Dual Series, 32bit, 1GHz, 950mV to 1.05V, MAPBGA-488

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX7D3EVK10SD
Secondary Manufacturer Part#: MCIMX7D3EVK10SD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCIMX7D3EVK10SD is an i.MX 7Dual processor - heterogeneous processing with Dual Arm® Cortex®-A7 Cores and Cortex-M4 Core. The i.MX 7Dual family of processors represents our latest achievement in high-performance processing for low-power requirements with a high degree of functional integration. This processor is targeted towards the growing market of connected devices. The i.MX 7Dual family of processor features advanced implementation of the Arm® Cortex®-A7 core as well as the Arm Cortex-M4 core. The i.MX 7Dual family supports multiple memory types including 16/32bit DDR3L/LPDDR2/LPDDR3-1066, Quad SPI memory, NAND, eMMC and NOR. Several high-speed connectivity connections include Gigabit Ethernet with AVB, PCIe and USB. Both parallel and serial display and camera interfaces are provided, as well as a way to directly connect to the Electrophoretic Displays (EPD).

  • Supply voltage range from 1.045 to 1.25V
  • 512KB L2 cache (max), 256KB SRAM and 169 GPIO
  • 2 x Cortex-A7, 2 x USB2.0 OTG (w/PHY), 1 PCIe, 3X SDIO/MMC
  • Ethernet, 4 I2C, JTAG, PCIe 2.0, 4 SPI, 7 UART, USB interfaces
  • SAI audio specific modules
  • No EPDC, No CAN, 2 x Gigabit Ethernet, 4 tamper pins, 1x ADC
  • 1GHz maximum operating frequency
  • 488 pin MAPBGA package
  • Extended temperature range from -20 to 105°C

Technical Attributes

Find Similar Parts

Description Value
32-bit
MAPBGA
Surface Mount
Ethernet, I2C, JTAG, PCIe, SPI, UART, USB
ARM Cortex-A7
i.MX 7Dual
2
169
488
1 GHz
105 °C
-20 °C
ARM Cortex-A7 Family i.MX 7Dual Series Microprocessor
1.25 V
1.045 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:152  Mult:1  
USD $:
152+
$23.40543
304+
$22.14027
608+
$21.55763
1216+
$21.00487
2432+
$20.47975