MCIMX7D3DVK10SD
Microprocessor, 2 Cores, 32-bit, ARM Cortex-A7, 1 GHz, MAPBGA, 488 Pins
- RoHS 10 Compliant
- Tariff Charges
MCIMX7D3DVK10SD is an i.MX 7Dual processor - heterogeneous processing with Dual Arm® Cortex®-A7 Cores and Cortex-M4 Core. The i.MX 7Dual family of processors represents our latest achievement in high-performance processing for low-power requirements with a high degree of functional integration. This processor is targeted towards the growing market of connected devices. The i.MX 7Dual family of processor features advanced implementation of the Arm® Cortex®-A7 core as well as the Arm Cortex-M4 core. The i.MX 7Dual family supports multiple memory types including 16/32bit DDR3L/LPDDR2/LPDDR3-1066, Quad SPI memory, NAND, eMMC and NOR. Several high-speed connectivity connections include Gigabit Ethernet with AVB, PCIe and USB. Both parallel and serial display and camera interfaces are provided, as well as a way to directly connect to the Electrophoretic Displays (EPD).
- Supply voltage range from 1.045 to 1.25V
- 512KB L2 cache (max), 256KB SRAM and 169 GPIO
- 2 x Cortex-A7, 2 x USB2.0 OTG (w/PHY), 1 PCIe, 3X SDIO/MMC
- Ethernet, 4 I2C, JTAG, PCIe 2.0, SPI, 7 UART, USB interfaces
- No EPDC, No CAN, 2 x Gigabit Ethernet, 4 tamper pins, 1x ADC
- 1GHz maximum operating frequency
- 488 pin MAPBGA package
- Consumer temperature range from 0 to 95°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| MAPBGA | ||
| Surface Mount | ||
| Ethernet, I2C, JTAG, PCIe, SPI, UART, USB | ||
| ARM Cortex-A7 | ||
| i.MX 7Dual | ||
| 2 | ||
| 169 | ||
| 488 | ||
| 1 GHz | ||
| 95 °C | ||
| 0 °C | ||
| ARM Cortex-A7 Family i.MX 7Dual Series Microprocessor | ||
| 1.25 V | ||
| 1.045 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |