MCIMX6Y2DVM09AB
Microprocessor, i.MX Family i.MX 6ULL Series, 32bit, 900MHz, 1.375V to 1.5V, MAPBGA-289
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6Y2DVM09AB
Secondary Manufacturer Part#: MCIMX6Y2DVM09AB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit Bit | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, SAI, SPI, UART, USB | ||
| ARM Cortex-A7 | ||
| i.MX 6ULL | ||
| 1 | ||
| 121 | ||
| 289 | ||
| 900 MHz | ||
| 95 °C | ||
| 0 °C | ||
| ARM Cortex-A7 Family i.MX 6ULL Series Microprocessor | ||
| 96 KB | ||
| 1.5 V | ||
| 1.375 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |