PDP SEO Portlet

MCIMX6Y0CVM05AB

Microprocessor, 1 Core, 32-bit, ARM Cortex-A7, 528 MHz, MAPBGA, 289 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6Y0CVM05AB
Secondary Manufacturer Part#: MCIMX6Y0CVM05AB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCIMX6Y0CVM05AB is an i.MX 6ULL series application processor for industrial products. The i.MX 6ULL is a high-performance, ultra efficient processor family with featuring NXP’s advanced implementation of the single Arm Cortex®-A7 core. i.MX 6ULL includes integrated power management module that reduces the complexity of external power supply and simplifies the power sequencing. Each processor in this family provides various memory interfaces including LPDDR2, DDR3, DDR3L, Raw and Managed NAND flash, NOR flash, eMMC, Quad SPI, and a wide range of other interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, displays, and camera sensors. The i.MX 6ULL processors are specifically useful for applications such as telematics, audio playback, connected devices, iot gateway, access control panels, human machine interfaces (hmi), portable medical and health care, IP phones, smart appliances, eReaders.

  • Supports single Arm Cortex-A7 MPCore (with TrustZone) with 32KB L1 instruction and data cache
  • Supply voltage range from 1.275 to 1.5V
  • Features no security, no LCD/CSI, no CAN, Ethernet x1, USB OTG x1, ADC x1, UART x4
  • Supports SAI x1, No ESAI, timer x2, PWM x4, I2C x2 and SPI x2
  • 528MHz max operating frequency
  • Provide PMU, including LDO supply, for on-chip resources and use flexible clk gating control scheme
  • Use temp sensor for monitoring the die temperature and support various levels of system power modes
  • Use voltage sensor for monitoring the die voltage and support DVFS techniques for low power modes
  • 289 pin MAPBGA package
  • Operating temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value
32-bit
MAPBGA
Surface Mount
ADC, Ethernet, SAI, I2C, SPI, UART, USB
ARM Cortex-A7
i.MX 6ULL
1
121
289
528 MHz
105 °C
-40 °C
ARM Cortex-A7 Family i.MX 6ULL Series Microprocessor
1.5 V
1.275 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310050
Schedule B: 8542310050
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:78  Mult:1  
USD $:
78+
$7.95216
156+
$7.82387
312+
$7.69414
624+
$7.5651
1248+
$7.43687