PDP SEO Portlet

MCIMX6X4EVM10AB

Microprocessor, ARM Cortex-A9, i.MX 6SoloX Series, 1 GHz, 1.25 V to 1.3 V, MAPBGA-529

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Microprocessors
Avnet Manufacturer Part #: MCIMX6X4EVM10AB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The i.MX 6SoloX series Applications Processor offers high-performance processing with a high degree of functional integration to meet the demands of high-end applications requiring graphically rich and highly responsive user interfaces. The i.MX 6SoloX processor features advanced implementation of the single ARM® Cortex®-A9 core, which operates at speeds of up to 800MHz, in addition to the ARM Cortex-M4 core, which operates at speeds of up to 227MHz. This type of heterogeneous multicore architecture provides greater levels of system integration, smart low-power system awareness and fast real-time responsiveness. The i.MX 6SoloX includes a GPU processor capable of supporting 2D and 3D operations, a wide range of display and connectivity options and integrated power management.

  • Dual-core architecture with one ARM Cortex-A9 processor plus one ARM Cortex-M4 processor
  • DDR memory - 16/32-bit DDR3-800 and DDR3L-800 and 16/32-bit LPDDR2-800
  • NAND memory - SLC/MLC, 62-bit ECC, ONFI2.2, NOR, 2xDDR quad SPI and 16/32-bit NOR flash
  • 2x 10/100/1000Mbps Ethernet
  • Parallel RGB and LVDS display
  • Advanced power management - Partial PMU integration and NXP PF0200 PMIC
  • Multilevel memory system
  • Smart speed technology
  • Multimedia powerhouse
  • 2x Gigabit Ethernet with AVB

Technical Attributes

Find Similar Parts

Description Value
1 GHz
null
null
-20 °C
null
null
null
Surface Mount
null
null
null
null
null
null
105 °C
2 Cores

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:420  Mult:420  
Need More?
USD $:
$ 33.00165
420+
$33.00165
840+
$32.72365
1680+
$32.44276
3360+
$32.16295
6720+
$32.0781
SubTotal:
$13,860.69