MCIMX6X4CVM08AB
MPU i.MX 6 RISC 32-Bit 800MHz/166MHz 1.8V/2.5V/2.8V/3.15V 529-Pin MAPBGA Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6X4CVM08AB
Secondary Manufacturer Part#: MCIMX6X4CVM08AB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/PCI | ||
| ARM Cortex A9|ARM Co | ||
| 2 | ||
| 529 | ||
| 800, 166 | ||
| 105 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |