MCIMX6X2EVN10AC
Microprocessor, 1 Core, 32-bit, ARM Cortex-A9, 1 GHz, MAPBGA, 400 Pins

- RoHS 10 Compliant
- Tariff Charges
MCIMX6X2EVN10AC is an i.MX 6SoloX application processor for consumer products. This is the latest achievement in integrated multimedia-focused products offering high-performance with high degree of functional integration, targeted towards growing market of connected devices. The i.MX 6SoloX processor features NXP’s advanced implementation of single Arm® Cortex®-A9 core (up to 1GHz), in addition to the Arm Cortex-M4 core ( up to 227MHz). This type of heterogeneous multicore architecture provides greater levels of system integration, smart low-power system awareness, and fast real-time responsiveness. The i.MX 6SoloX includes a GPU processor capable of supporting 2D and 3D operations, a wide range of display and connectivity options, and integrated power management. This processor provides a 32bit DDR3/DDR3L/LPDDR2-800 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, displays, and camera sensors.
- Supply voltage range from 1.35 to 1.5V
- 256KB L2 cache (max), 128KB SRAM and 1GHz maximum operating frequency
- CAN, CSPI, Ethernet, 4 I2C, 5 SPI, 6 UART, 3 USB interfaces
- 161 GPIO, PCIe 2.0 and 2ch ADC
- Video/display features PCP and AA, ESAI audio specific modules
- Enables secure, connected homes and vehicles within the Internet of Things (IoT)
- Delivers secure, robust implementation to enable concurrent execution of multiple SW environments
- Provides for an application-rich system with real-time responsiveness
- 400 pin MAPBGA package
- Extended temperature range from -20 to 105°C
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
32-bit | ||
MAPBGA | ||
Surface Mount | ||
CAN, CSPI, Ethernet, I2C, SPI, UART, USB | ||
ARM Cortex-A9 | ||
i.MX 6SoloX | ||
1 | ||
161 | ||
400 | ||
1 GHz | ||
105 °C | ||
-20 °C | ||
ARM Cortex-A9 Family i.MX 6SoloX Series Microprocessor | ||
1.5 V | ||
1.35 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | 5A992.C |
HTSN: | 8542310025 |
Schedule B: | 8542310075 |