MCIMX6X2CVN08AC
MPU i.MX6 SoloX RISC 32-Bit 200MHz 1.8V/2.5V/3.3V 400-Pin MAPBGA Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6X2CVN08AC
Secondary Manufacturer Part#: MCIMX6X2CVN08AC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit Bit | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN, I2C, SPI, UART, USB | ||
| ARM Cortex-A9, ARM Cortex-M4 | ||
| i.MX 6SoloX | ||
| 2 | ||
| 161 | ||
| 400 | ||
| 800 MHz | ||
| 105 °C | ||
| -40 °C | ||
| ARM Cortex-A9/M4 Family i.MX 6SoloX Series Microprocessor | ||
| 1.5 V | ||
| 1.275 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |