MCIMX6X1EVO10AB
Microprocessor, ARM Cortex-A9, i.MX 6SoloX Series, 1 GHz, 1.25 V to 1.3 V, MAPBGA-400
- RoHS 10 Compliant
- Tariff Charges
The i.MX 6SoloX series Applications Processor offers high-performance processing with a high degree of functional integration to meet the demands of high-end applications requiring graphically rich and highly responsive user interfaces. The i.MX 6SoloX processor features advanced implementation of the single ARM® Cortex®-A9 core, which operates at speeds of up to 800MHz, in addition to the ARM Cortex-M4 core, which operates at speeds of up to 227MHz. This type of heterogeneous multicore architecture provides greater levels of system integration, smart low-power system awareness and fast real-time responsiveness. The i.MX 6SoloX includes a GPU processor capable of supporting 2D and 3D operations, a wide range of display and connectivity options and integrated power management.
- Dual-core architecture with one ARM Cortex-A9 processor plus one ARM Cortex-M4 processor
- DDR memory - 16/32-bit DDR3-800 and DDR3L-800 and 16/32-bit LPDDR2-800
- NAND memory - SLC/MLC, 62-bit ECC, ONFI2.2, NOR, 2xDDR quad SPI and 16/32-bit NOR flash
- 2x 10/100/1000Mbps Ethernet
- Parallel RGB and LVDS display
- Advanced power management - Partial PMU integration and NXP PF0200 PMIC
- Multilevel memory system
- Smart speed technology
- Multimedia powerhouse
- 2x Gigabit Ethernet with AVB
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| ARM Cortex A9|ARM Co | ||
| 2 | ||
| 400 | ||
| 1000, 200 | ||
| 105 °C | ||
| -20 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |