PDP SEO Portlet

MCIMX6X1CVK08AB

Microprocessor, ARM Cortex-A9, i.MX 6SoloX Series, 800 MHz, 1.15 V to 1.3 V, MAPBGA-400

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6X1CVK08AB
Secondary Manufacturer Part#: MCIMX6X1CVK08AB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

As the first device utilizing both the ARM Cortex-A9 and ARM Cortex-M4 cores, the i.MX 6SoloX applications processor offers a highly integrated multi-market solution. Enables secure, connected homes and vehicles within the Internet of Things (IoT) Delivers secure and robust implementation to enable concurrent execution of multiple software environments Provides for an application-rich system with real-time responsiveness Maintains maximum effectiveness and security when portioning system resources such as memory and peripherals Backed by a strong enablement ecosystem for better customer solutions and faster time-to-market The i.MX 6SoloX is supported by companion Freescale power management ICs (PMIC) PF3000.

CPU Complex

  • 1x ARM® Cortex™-A9 up to 1 GHz
    • 512 KB L2 cache
    • 32 KB instruction and data caches
    • NEON SIMD media accelerator
  • 1x ARM® Cortex™-M4 up to 200 MHz
    • 16 KB instruction and data caches
    • 64 KB TCM
    • MPU and FPU

Multimedia

  • GPU 2D/3D
    • Vivante GC400T
    • 17Mtri/s 133Mpxl/s Open GL ES 2.0
  • Camera Interface
    • 20-bit parallel CMOS sensor interface
    • NTSC/PAL analog video input interface
  • PiXel Processing Pipeline (PXP)
    • Image re-sizing, rotation, overlay and CSC

Memory

  • DDR
    • 16/32-bit DDR3-800 and DDR3L-800
    • 16/32-bit LPDDR2-800
  • NAND
    • SLC/MLC, 62-bit ECC, ONFI2.2
    • NOR
    • 2x DDR Quad SPI
    • 16/32-bit NOR Flash

Connectivity

  • 2x 10/100/1000 Ethernet
    • Hardware AVB for traffic shaping and enhanced pack

Technical Attributes

Find Similar Parts

Description Value
32 Bit
MAPBGA
Surface Mount
ARM Cortex A9|ARM Co
400
800, 166

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:760  Mult:760  
USD $:
760+
$27.1362
1520+
$25.41825
3040+
$25.2879
6080+
$25.15755
12160+
$25.0272