MCIMX6U7CVM08AD
MPU i.MX6D RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.3V 624-Pin MAPBGA Tray
- RoHS 10 Compliant
- Tariff Charges
MCIMX6U7CVM08AD is an i.MX 6DualLite 2x ARM Cortex-A9, 64-bit DDR applications processor for industrial products. It represents the latest achievement in integrated multimedia-focused products offering high-performance processing with a high degree of functional integration to meet the demands of high-end, advanced industrial and medical applications requiring graphically rich and highly responsive user interfaces. The processor features advanced implementation of single/dual Arm® Cortex®-A9 core, which operates at speeds of up to 800MHz. It includes 2D and 3D graphics processors, 1080p video processing, and integrated power management. Each processor provides a 32/64-bit DDR3/DDR3L/LPDDR2-800 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth®, GPS, hard drive, displays, and camera sensors.
- 800MHz frequency, HDCP enabled fusing
- General interrupt controller with 128 interrupt support, global timer, snoop control unit
- SIMD media processing architecture, NEON register file with 32x64-bit general-purpose register
- NEON Integer execute pipeline, NEON dual, single-precision floating point execute pipeline
- Boot ROM, including HAB (96KB), internal multimedia / shared, fast access RAM (OCRAM, 128KB)
- Secure/non-secure RAM (16KB)
- Two parallel camera ports (up to 20bit and up to 240MHz peak)
- One high speed (HS) USB 2.0 OTG (up to 480Mbps), with integrated HS USB Phy
- MAPBGA package, commercial temperature range from 0 to + 95°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN|Ethernet|Serial | ||
| ARM Cortex-A9 | ||
| 2 | ||
| 624 | ||
| 800 | ||
| 105 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |