PDP SEO Portlet

MCIMX6U6AVM08AB

Microprocessor, i.MX 6DualLite Series, 800 MHz, 1.275 V to 1.5 V, MAPBGA-624

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6U6AVM08AB
Secondary Manufacturer Part#: MCIMX6U6AVM08AB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The i.MX 6DualLite series Applications Processor combines scalable platforms with broad levels of integration and power-efficient processing capabilities. The i.MX 6 dual processor features enhanced capabilities of high-tier portable applications by fulfilling MIPS needs of operations systems and games and smart speed technology that enables the designer to deliver a feature-rich product, requiring levels of power far lower than industry expectations. The processor features advanced implementation of dual ARM® Cortex®-A9 core, which operates at speeds of up to 800MHz. It includes 2D and 3D graphics processors, 1080p video processing and integrated power management. Each processor provides a 32/64-bit DDR3/LVDDR3/LPDDR2-800 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth®, GPS, hard drive, displays and camera sensors.

  • 2x ARM® Cortex™-A9 up to 1GHz CPU
  • 512kB L2 cache
  • 32kB Instruction and data caches
  • NEON SIMD media accelerator
  • GPU 3D - Vivante GC880 and 35Mtri/s 266Mpxl/s Open GL ES 2.0
  • GPU 2D (vector graphics) - Emulated on GPU 3D
  • GPU 2D (composition) - Vivante GC320 and 600Mpxl/s, BLIT
  • 1080p30 + D1 video decode
  • 1080p 30 H.264 BP/dual 720p video encode
  • Camera interface

Technical Attributes

Find Similar Parts

Description Value
32 Bit
MAPBGA
Surface Mount
CAN/Ethernet/I2C/I2S
ARM Cortex A9
2
624
800
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$38.2984
600+
$38.103
1200+
$36.1034
2400+
$35.9173
4800+
$35.7312