MCIMX6S6AVM08ADR
i.MX 6Solo Processor Single-Core Multimedia 3D Graphics ARM Cortex-A9 Core 800MHz Operating Frequen
- RoHS 10 Compliant
- Tariff Charges
MCIMX6S6AVM08ADR is an i.MX 6Solo 1x ARM Cortex-A9, 32bit DDR applications processor for industrial products. It represents the latest achievement in integrated multimedia-focused products offering high-performance processing with a high degree of functional integration to meet the demands of high-end, advanced industrial and medical applications requiring graphically rich and highly responsive user interfaces. It provides a 32/64bit DDR3/DDR3L/LPDDR2-800 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth®, GPS, hard drive, displays, and camera sensors. It has enhanced the capabilities of high-tier portable applications by fulfilling the MIPS needs of operations systems and games. Typical applications are graphics rendering for Human Machine Interfaces (HMI), high-performance speech processing with large databases, video processing and display, portable medical, home energy management systems, industrial control and automation.
- Multilevel memory system, powerful graphics acceleration
- Dynamic voltage and frequency scaling, interface flexibility
- Integrated power management throughout the device
- Advanced hardware-enabled security, multimedia powerhouse
- i.MX 6Solo supports single Arm Cortex-A9 MPCore (with TrustZone)
- Expansion PCI Express port (PCIe) v2.0 one lane, NEON MPE coprocessor
- Automotive temperature range from -40 to +125°C
- MAPBGA package, 800MHz frequency
- Default settings fusing, integrated power management
- Smart speed technology, dynamic voltage and frequency scaling
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN, Ethernet, JTAG, I2C, I2S, PCI, SPI, UART, USB | ||
| ARM Cortex-A9 | ||
| i.MX 6Solo | ||
| 1 | ||
| 199 | ||
| 624 | ||
| 800 MHz | ||
| 125 °C | ||
| -40 °C | ||
| ARM Cortex-A9 Family i.MX 6Solo Series Microprocessor | ||
| AEC-Q100 | ||
| 1.5 V | ||
| 1.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |