PDP SEO Portlet

MCIMX6S5EVM10AD

Microprocessor, 1 Core, 32-bit, ARM Cortex-A9, 1 GHz, MAPBGA, 624 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6S5EVM10AD
Secondary Manufacturer Part#: MCIMX6S5EVM10AD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCIMX6S5EVM10AD is an i.MX 6Solo 1x ARM Cortex-A9, 32bit DDR applications processor for industrial products. It represents the latest achievement in integrated multimedia-focused products offering high-performance processing with a high degree of functional integration to meet the demands of high-end, advanced industrial and medical applications requiring graphically rich and highly responsive user interfaces. It provides a 32/64bit DDR3/DDR3L/LPDDR2-800 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth®, GPS, hard drive, displays, and camera sensors. It has enhanced the capabilities of high-tier portable applications by fulfilling the MIPS needs of operations systems and games. Typical applications are graphics rendering for Human Machine Interfaces (HMI), high-performance speech processing with large databases, video processing and display, portable medical, home energy management systems, industrial control and automation.

  • Multilevel memory system, powerful graphics acceleration
  • Dynamic voltage and frequency scaling, interface flexibility
  • Integrated power management throughout the device
  • Advanced hardware-enabled security, multimedia powerhouse
  • i.MX 6Solo supports single Arm Cortex-A9 MPCore (with TrustZone)
  • Expansion PCI Express port (PCIe) v2.0 one lane, NEON MPE coprocessor
  • Extended commercial temperature range from -20 to +105°C
  • MAPBGA package, 1GHz frequency
  • Default settings fusing, integrated power management
  • Smart speed technology, dynamic voltage and frequency scaling

Technical Attributes

Find Similar Parts

Description Value
32-bit
MAPBGA
Surface Mount
CAN, Ethernet, I2C, I2S, JTAG, PCI, SPI, UART, USB
ARM Cortex-A9
i.MX 6Solo
1
199
624
1 GHz
105 °C
-20 °C
ARM Cortex-A9 Family i.MX 6Solo Series Microprocessor
1.5 V
1.35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$34.10176
120+
$33.42424
240+
$32.94426
480+
$32.47786
960+
$31.54412