MCIMX6S5EVM10AC
Microprocessor, ARM Cortex-A9, i.MX 6Solo Series, 1 GHz, 1.35 V to 1.5 V, MAPBGA-624
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6S5EVM10AC
Secondary Manufacturer Part#: MCIMX6S5EVM10AC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| ARM Cortex A9 | ||
| 1 | ||
| 624 | ||
| 1000 | ||
| 105 °C | ||
| -20 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |