MCIMX6S5DVM10AB
Microprocessor, ARM Cortex-A9, i.MX 6Solo Series, 1 GHz, 32bit, 1.35 V to 1.5 V, MAPBGA-624
- RoHS 10 Compliant
- Tariff Charges
The i.MX 6Solo series Applications Processor combines scalable platforms with broad levels of integration and power-efficient processing capabilities. The i.MX 6 solo processor features enhanced capabilities of high-tier portable applications by fulfilling MIPS needs of operations systems and games and smart speed technology that enables the designer to deliver a feature-rich product, requiring levels of power far lower than industry expectations. The processor features Freescale's advanced implementation of single ARM® Cortex®-A9 core, which operates at speeds of up to 800MHz. It includes 2D and 3D graphics processors, 1080p video processing and integrated power management. Each processor provides a 32/64-bit DDR3/LVDDR3/LPDDR2-800 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth®, GPS, hard drive, displays and camera sensors.
- 1xARM® Cortex™-A9 up to 1GHz CPU
- 512kB L2 cache
- 32kB Instruction and data caches
- NEON SIMD media accelerator
- GPU 3D - Vivante GC880 and 35Mtri/s 266Mpxl/s Open GL ES 2.0
- GPU 2D (vector graphics) - Emulated on GPU 3D
- GPU 2D (composition) - Vivante GC320 and 600Mpxl/s, BLIT
- 1080p30 + D1 Video decode
- 1080p 30 H.264 BP/dual 720p video encode
- Camera interface
- 32-bit LP-DDR3/LV-DDR3
- NAND - SLC/MLC, 40-bit ECC, ONFI2.2, DDR
- Four USB2.0 - 1xHS OTG + PHY, 1xHost + PHY and 2xHost USB HSIC
- 1Gbps + IEEE1588 Ethernet
- Expansion ports - 3xSD/MMC 4.4, 1xSDXC, 4xSPI, 5xUART, 3xI²C, MIPI-HIS and PCIe 2.0 (1 lane)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| ARM Cortex A9 | ||
| 1 | ||
| 624 | ||
| 1000 | ||
| 95 °C | ||
| 0 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |