PDP SEO Portlet

MCIMX6QP5EYM1AB

Microprocessor, 4 Cores, 32-bit, ARM Cortex-A9, 1 GHz, FCPBGA, 624 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6QP5EYM1AB
Secondary Manufacturer Part#: MCIMX6QP5EYM1AB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCIMX6QP5EYM1AB is an i.MX 6QuadPlus applications processor for consumer products. This processor offers the highest levels of graphics processing performance in the i.MX 6 series family and are ideally suited for graphics intensive applications. The i.MX 6QuadPlus processor features advanced implementation of the quad Arm® Cortex®-A9 core, which operates at speeds up to 1.2GHz. They include updated versions of the 2D and 3D graphics processors, 1080p video processing, and integrated power management. The processor provides a 64bit DDR3/DDR3L/LPDDR2 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth®, GPS, hard drive, displays, and camera sensors. The i.MX 6DualPlus processor is specifically useful for applications such as graphics rendering for Human Machine Interfaces (HMI) and video processing and display.

  • Supply voltage range from 1.4 to 1.5V
  • 1024KB L2 cache (Max), 512KB SRAM memory
  • CAN, Ethernet, 3 I2C, JTAG, PCIe, 5 SPI, 5 UART, USB interfaces and 198 GPIO
  • 1GHz maximum operating frequency
  • Video/display features LVDS, MIPI-CSI-2, MIPI-DSI, PCP and AA, ESAI audio specific modules
  • Consumer, with VPU, GPU
  • 1 x PCIe 2.0 and 4 USB controllers
  • HD1080p30 video encode, HD1080p30 video transcode, HD1080p60 video decode
  • 624 pin FCPBGA package
  • Extended temperature range from -20 to 105°C

Technical Attributes

Find Similar Parts

Description Value
32-bit
FCPBGA
Surface Mount
CAN, Ethernet, I2C, JTAG, PCIe, SPI, UART, USB
ARM Cortex-A9
i.MX 6Quad Plus
4
198
624
1 GHz
105 °C
-20 °C
ARM Cortex-A9 Family i.MX 6Quad Plus Series Microprocessor
1.5 V
1.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$91.17329
120+
$86.245
240+
$83.9754
480+
$81.82218
960+
$79.77662