PDP SEO Portlet

MCIMX6QP4AVT1AA

MPU i.MX 6 RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX6QP4AVT1AA
Secondary Manufacturer Part#: MCIMX6QP4AVT1AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The i.MX 6 series of applications processors combines scalable platforms with broad levels of integration and power-efficient processing capabilities particularly suited to multimedia applications. The i.MX6 Quad processor features: Enhanced capabilities of high-tier portable applications by fulfilling MIPS needs of operations systems and games Multilevel memory system Smart speed technology that enables the designer to deliver a feature-rich product, requiring levels of power far lower than industry expectations Dynamic voltage and frequency scaling Powerful graphics acceleration Interface flexibility Integrated power management throughout the device Advanced hardware-enabled security Professional Services

CPU Complex

  • 4x ARM® Cortex™-A9 up to 1.2 GHz per core
  • 1 MB L2 cache
  • 32 KB instruction and data caches
  • NEON SIMD media accelerator

Multimedia

  • GPU 3D
    • Vivante GC2000
    • 200Mtri/s 1000Mpxl/s, OpenGL ES 3.0 & Halti, CL EP
  • GPU 2D(Vector Graphics)
    • Vivante GC355
    • 300Mpxl/s, OpenVG 1.1
  • GPU 2D(Composition)
    • Vivante GC320
    • 600Mpxl/s, BLIT
  • Video Decode
    • 1080p 60 h.264
  • Video Encode
    • 1080p30 H.264 BP/ Dual 720p encode
  • Camera Interface
    • Types: 1x 20-bit parallel, MIPI-CSI2 (4 lanes), three simultaneous inputs

Memory

  • DDR
    • 2x32 LP-DDR2, 1x64 DDR3 / LV-DDR3
  • NAND
    • SLC/MLC, 40-bit ECC, ONFI2.2, DDR

Connectivity

  • Four USB2.0
    • 1xHS OTG + PHY
    • 1xHost + PHY
    • 2xHost USB HSIC
    • <

Technical Attributes

Find Similar Parts

Description Value
32 Bit
Surface Mount
Ethernet/I2C/I2S/SPI
ARM Cortex A9
4
1000
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$105.89321
120+
$100.41447
240+
$99.89952
480+
$99.38458
960+
$98.86963